BournsPM3604-100-RCInducteur à montage en surface
Inductor Power Wirewound 100uH/400uH 20% Iron 0.98A/0.49A 0.21Ohm/0.84Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Iron | |
| 100u|400u | |
| 20% | |
| 0.98|0.49 | |
| 0.21|0.84 | |
| 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.73 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PM3604-100-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 13.97 mm long, 6.73 mm tall and 13.97 mm deep. This SMD inductor has a maximum DC current of 980m|490m A with a maximum resistance of 210m|840m Ohm. It has an inductance of 100u|400u H. It has a tolerance of 20%. This device is made with wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

