BournsPM2110-181K-RCInducteur à montage en surface
Inductor Power Unshielded Toroid 180uH 10% 1KHz Iron 3.7A 0.066Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Unshielded | |
| Iron | |
| 180u | |
| 50 | |
| 10% | |
| 1K | |
| 3.7 | |
| 4.12 | |
| 0.066 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 13.46 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM2110-181K-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. It has an inductance of 180u H. This product is 31 mm long, 13.46 mm tall and 25.4 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 66m Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

