BournsPM1812-1R2J-RCInducteur à montage en surface

Inductor General Purpose Molded Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R

Save valuable space on a PCB with this general purpose chip PM1812-1R2J-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 80M Hz. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 550m Ohm. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. It has a tolerance of 5%. This device utilizes wirewound technology. It has an inductance of 1.2u H.

No Stock Available

Quantity Increments of 500 Minimum 2000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.1418
    1. 2000+$0.1418
    2. 2500+$0.1404
    3. 3000+$0.1390
    4. 4000+$0.1376
    5. 5000+$0.1363
    6. 6000+$0.1349
    7. 10000+$0.1335
    8. 15000+$0.1322
    9. 20000+$0.1309

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.