10-25% de reduction
BournsPM105SB-470L-RCInducteur à montage en surface
Inductor Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 15% | |
| 100K | |
| 1 | |
| 1(Typ) | |
| 0.14 | |
| 27 | |
| 2.52M | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.2 | |
| Surface Mount | |
| 4.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM105SB-470L-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes bobbin core technology. It has a tolerance of 15%. This product is 4.8 mm tall with a diameter of 10.2 mm. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 140m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

