BournsPM105-220M-RCInducteur à montage en surface

Inductor Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.1Ohm DCR T/R

This power PM105-220M-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 13M Hz. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 9.8 mm. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 1.95 A with a maximum resistance of 100m Ohm.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.6314
    1. 1000+$0.6314
    2. 2000+$0.6251
    3. 2500+$0.6189
    4. 3000+$0.6127
    5. 4000+$0.6066
    6. 5000+$0.6005
    7. 6000+$0.5945
    8. 10000+$0.5885
    9. 20000+$0.5827

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.