NichiconPLX1C221MDL1Condensateur en polymère d'aluminium
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 2.4A 3000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.025 | |
| Low | |
| 2.4 | |
| 704@2Min | |
| 3000 | |
| Polar | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 12 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these PLX1C221MDL1 conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 16 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product's terminal pitch is 3.5 mm. This product is 12 mm tall with a diameter of 8 mm. It has a tolerance of 20%. The PLX1C221MDL1 conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 704@2Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

