10-25% de reduction
PanduitPLT8LH-C0Attache-câble
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 203mm 534N Roll
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 203 | |
| 534(Min) | |
| -60 | |
| 85 | |
| Roll | |
| 701 | |
| 12.2 | |
| 8.3 |
Bind multiple wires using this PLT8LH-C0 cable tie from Panduit, making an organized and neat setup. This cable tie has a maximum operating temperature of 85 °C. This product is 701 mm long, 8.3 mm tall and 12.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

