10-25% de reduction
PanduitPLT8H-CAttache-câble
Cable Ties, Standard Locking Nylon 6/6 Natural 229mm 778N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 229 | |
| 778(Min) | |
| -60 | |
| 85 | |
| 779 | |
| 14.2 | |
| 8.6 |
This PLT8H-C cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 779 mm long, 8.6 mm tall and 14.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

