10-25% de reduction
PanduitPLT6H-L0Attache-câble
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 152mm 778N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 152 | |
| 778(Min) | |
| -60 | |
| 85 | |
| Package | |
| 530 | |
| 14.2 | |
| 8.6 |
The grooves in this PLT6H-L0 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -40 °C to 85 °C. This product is 530 mm long, 8.6 mm tall and 14.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

