PanduitPLT2S-M39Attache-câble
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Natural 48mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Heat Stabilized Nylon 6/6 | |
| 48 | |
| 222(Min) | |
| -60 | |
| 115 | |
| 188 | |
| 8 | |
| 5.6 |
Use this PLT2S-M39 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

