PanduitPLT2M-MAttache-câble
Cable Ties, Standard Locking Nylon 6/6 Natural 51mm 80N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 203 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Bind multiple wires using this PLT2M-M cable tie from Panduit, making an organized and neat setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 3.9 mm tall and 4.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

