Les plus vendues
PanduitPLT1M-MAttache-câble
Cable Ties, Standard Locking Nylon 6/6 Natural 22mm 80N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 99 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Bind multiple wires using this PLT1M-M cable tie from Panduit, making an organized and neat setup. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

