PanduitPLT1.5I-M69Attache-câble
Cable Ties, Standard Locking Nylon 6/6 Ivory 35mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Ivory | |
| Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 100 | |
| Bulk | |
| 142 | |
| 6.1 | |
| 4.6 |
Cable management has never been easier with this PLT1.5I-M69 cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

