PanduitPLT1.5I-M3Attache-câble
Cable Ties, Standard Locking Nylon 6/6 Orange 35mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Orange | |
| Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 142 | |
| 6.1 | |
| 4.6 |
Use this PLT1.5I-M3 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

