50-75% de réduction
PanduitPLT.7M-M0Attache-câble
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 17mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 17 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 79 | |
| 4.6 | |
| 2.9 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT.7M-M0 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 79 mm long, 2.9 mm tall and 4.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

