Reduced Price
Mean Well EnterprisesPLP-20-12Alimentation LED
AC/DC LED Power Supply 19.2W Single 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 9 to 12 | |
| 1600 | |
| 19.2 | |
| 90VAC to 277VAC|127VDC to 392VDC | |
| PWM | |
| 0.95(Min) | |
| 80(Typ) | |
| Lead Wire | |
| 2Year | |
| -30 | |
| 60 | |
| 120 | |
| Installation | Screw |
| Hauteur du paquet | 22 mm |
| Largeur du paquet | 32 mm |
| Longueur du paquet | 140 mm |
| Carte électronique changée | 4 |
| 4 | |
| Forme de sonde | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this PLP-20-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 19.2 W. This part's single output can handle a current up to 1.6 A. This part has a temperature range of -30 °C to 60 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.