PanduitPLF1M-CAttache-câble
Cable Ties, Marker and Flag Nylon 6/6 Natural 22mm 80N Pan-Ty® Package
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Package | |
| 109 | |
| 20.6 | |
| 3.9 | |
| Pan-Ty® |
This PLF1M-C cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.9 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

