NichiconPLF0J471MCO6Condensateur en polymère d'aluminium
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 5.2A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.007 | |
| Ultra Low | |
| 5.2 | |
| 592@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 9 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 9 |
Nichicon has the component you need to support changes in input power with their PLF0J471MCO6 conductive polymer aluminum solid capacitor. Users like its long lead wire form. It can withstand a voltage of 6.3 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. This product is 9 mm tall with a diameter of 8 mm. Its leakage current is 592@2Min μA. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The PLF0J471MCO6 conductive polymer aluminum solid capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.