PanduitPLC2S-S6-M0Attache-câble
Cable Ties, Locking Clamp Nylon 6/6 Black 47mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Locking Clamp | |
| Black | |
| Nylon 6/6 | |
| 47 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 201 | |
| 9.5 | |
| 4.1 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLC2S-S6-M0 cable tie from Panduit to easily bind together and group your electrical wires. This product is 200.7 mm long, 4.1 mm tall and 9.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

