SwitchcraftPJRAS3X2S02XRaccordement audio et vidéo
Conn Phono Jack F 9 POS Solder RA Thru-Hole 9 Terminal 6 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Phono Jack | |
| F | |
| 9 | |
| 9 | |
| 6 | |
| Solder | |
| Right Angle | |
| 2 | |
| 34VDC|34VAC | |
| -25 | |
| 80 | |
| 21.9 | |
| 41 | |
| 28.5 | |
| Through Hole | |
| Acrylonitrile Butadiene Styrene | |
| Copper Alloy |
Make your product's components work properly with the phono jack PJRAS3X2S02X audio and video connector from Switchcraft. This F connector's 9 contacts that are made out of copper alloy. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 34 VDC|34VAC. This connector has 6 ports. PJRAS3X2S02X is housed in acrylonitrile butadiene styrene. This device has a maximum current rating of 2 A. Its 9 terminals use the solder termination method. This part has an operating temperature range of -25 °C to 80 °C. This product is 21.9 mm long, 28.5 mm tall and 41 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

