Product Description
The Pi Crust Plus is a breakout board for the Raspberry Pi and makes it easy to connect electronics.
Features
- Compact: Adds less than 2mm to the height of your Raspberry Pi and 1mm to to width.
- Well labelled pins: They are grouped together logically including -
- GPIO
- I2C
- SPI
- UART
- Power.
- Includes female headers that you can insert jumpers into.
- Many GND and 5V pins - you need those a lot.
- A good project to learn to solder with.
- Low cost.
| Compliant | |
| EAR99 | |
| Active | |
| 8471.49.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| Interface Tools | |
| Specialized Interface | |
| Box |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.