Pi SupplyPIS-0542 | Web of Things KitKits de composants
Learn About IoT with the Web of Things Kit. Compatible with Raspberry Pi 3.
Product Description
Also included in each kit is the book Building the Web of Things which provides you with the skills needed to architect and implement scalable and secure IoT products, applications, and services by leveraging the scalability and flexibility of Web standards. We have collaborated with the authors of this book to bring you the WoT kit that contains all the hardware you need to build all the examples presented in the book. After a broad introduction to the nuts and bolts of the Internet of Things (devices, sensors, standards, tools and more), Building the Web of Things quickly moves up the (protocol) stack and focuses on the Web of Things - the Application Layer protocol for the IoT.
The Web of Things Kit comes with
- Humidity and Temperature Sensor - RHT03
- PIR Motion Sensor (JST)
- Breadboard - Self-Adhesive (White)
- LED - Assorted (20 pack)
- Resistor 10K Ohm 1/6th Watt PTH - 20 pack
- Resistor 330 Ohm 1/6 Watt PTH - 20 pack
- Jumper Wires - Connected 6in. (M/M, 20 pack)
- Jumper Wires - Connected 6in. (M/F, 20 pack)
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8471.49.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Electronics Kit |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

