Microchip TechnologyPIC32MZ1024ECG144-I/PLSecure Microcontrollers and TPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 144-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 1MB | |
| 512KB | |
| 512KB | |
| 20000 | |
| 20 | |
| Yes | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 120 | |
| 9 | |
| 9/9/9 | |
| 1 | |
| 1 | |
| 48 | |
| 10 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 1 | |
| 6 | |
| 5 | |
| 6 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| 2.3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 20 |
| Longueur du paquet | 20 |
| Carte électronique changée | 144 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 144 | |
| Forme de sonde | Gull-wing |
Use this programmable PIC32MZ1024ECG144-I/PL microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 200 MHz. This is a 32 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 1024KB. Its ADC resolution is 12.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

