Microchip TechnologyPIC32MX675F256L-80I/PTMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray

With the PIC32MX675F256L-80I/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 256KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 119
  • Manufacturer Lead Time:
    4 semaines
    • Price: $11.192
    1. 119+$11.192
    2. 250+$11.080
    3. 500+$10.969
    4. 1000+$10.860
    5. 2000+$10.751
    6. 2500+$10.644
    7. 3000+$10.537
    8. 4000+$10.432
    9. 5000+$10.328
    10. 10000+$10.224

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.