Microchip TechnologyPIC24HJ32GP204-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray

Want to centralize your components to one device? Look no further use this PIC24HJ32GP204-I/PT microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. This is a 16 bit processor. This device is based on the PIC core architecture. Its flash program memory is 32KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 semaines
    • Price: $5.013
    1. 160+$5.013
    2. 250+$4.963
    3. 500+$4.913
    4. 1000+$4.864
    5. 2000+$4.816
    6. 2500+$4.767
    7. 3000+$4.720
    8. 4000+$4.673
    9. 5000+$4.626
    10. 10000+$4.580

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.