Microchip TechnologyPIC24HJ256GP206-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray

Automate any process or system using this PIC24HJ256GP206-I/PT microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. Its ADC resolution is 12. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    4 semaines
    • Price: $6.804
    1. 160+$6.804

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.