Microchip TechnologyPIC24EP512GU810-I/BGMicrocontrollers - MCUs
MCU 16-bit PIC RISC 536KB Flash 3.3V 121-Pin TFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| PIC24 | |
| RISC | |
| PIC | |
| PIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 536KB | |
| 52KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 83 | |
| 9 | |
| 7 | |
| 2 | |
| 32/32 | |
| 10/12 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.8 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 121 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | TFBGA |
| 121 | |
| Forme de sonde | Ball |
Used in any modern day system or circuit design this PIC24EP512GU810-I/BG microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 60 MHz. Its flash program memory is 536KB. This device is based on the PIC core architecture. This is a 16 bit processor. Its ADC resolution is 10/10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

