Microchip TechnologyPIC18LF4520-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC18LF4520-I/ML microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its eprom program memory is 32KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 45 Minimum 90
  • Manufacturer Lead Time:
    6 semaines
    • Price: $6.732
    1. 90+$6.732

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.