Microchip TechnologyPIC18LF14K50-I/MQMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 3.3V 20-Pin QFN EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 15 | |
| 4 | |
| 8/16/16/16 | |
| 1 | |
| 1 | |
| 11 | |
| 10 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 5 |
| Longueur du paquet | 5 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN EP |
| 20 | |
| Forme de sonde | No Lead |
Microchip Technology's PIC18LF14K50-I/MQ microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 16KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

