10-25% de reduction

Microchip TechnologyPIC18F87K22T-I/PTRSLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 80-Pin TQFP T/R

This PIC18F87K22T-I/PTRSL microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6|5.5 V. This device is based on the PIC core architecture. Its flash program memory is 128KB.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    5 semaines
    • Price: $6.087
    1. 1200+$6.087
    2. 6000+$6.026
    3. 12000+$5.966
    4. 24000+$5.906
    5. 30000+$5.847
    6. 48000+$5.789
    7. 60000+$5.731
    8. 120000+$5.674
    9. 150000+$5.617

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.