Microchip TechnologyPIC18F67J11-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 128KB | |
| 3904B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 68 | |
| 5 | |
| 8/16 | |
| 5 | |
| 1 | |
| 15 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.7|2 | |
| 1.8|2.5|3.3 | |
| 2.7|3.6|3.9 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 64 | |
| Forme de sonde | Gull-wing |
In order to make your CPU more versatile use this fantastic PIC18F67J11-I/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the PIC core architecture. Its flash program memory is 128KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

