10-25% de reduction
Microchip TechnologyPIC18F6722T-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 5V 64-Pin TQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 128KB | |
| 3936B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 54 | |
| 5 | |
| 5 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 64 | |
| Forme de sonde | Gull-wing |
With the PIC18F6722T-I/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 128KB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

