10-25% de reduction
Microchip TechnologyPIC18F6722-E/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 128KB | |
| 3936B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 54 | |
| 5 | |
| 5 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 64 | |
| Forme de sonde | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC18F6722-E/PT microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 128KB. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

