Microchip TechnologyPIC18F65J15-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V 64-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 48KB | |
| 2KB | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 50 | |
| 5 | |
| 2 | |
| 1 | |
| 11 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2|2.7 | |
| 2.5|3.3 | |
| 2.7|3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 64 | |
| Forme de sonde | Gull-wing |
Used in any modern day system or circuit design this PIC18F65J15-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2|2.7 V, while its maximum is 2.7|3.6 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 48KB. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

