Microchip TechnologyPIC18F45K22-E/MVMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 40-Pin UQFN EP Tube

A microcontroller is used in modern day control systems, this PIC18F45K22-E/MV microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 32KB. This is a 8 bit processor. Its ADC resolution is 10.

584 pièces: Livraison en 6 jours

    Total$3.68Price for 1

    • Livraison en 6 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 584 pièces
      • Price: $3.680

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.