25-50% de réduction
Microchip TechnologyPIC18F4580T-I/PTMicrocontrollers - MCUs
PIC18F4580T-I/PT Microchip Technology Microcontroller 8-bit PIC RISC 32KB Flash 5V 44-Pin TQFP - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 32KB | |
| 1.5KB | |
| 2MB | |
| Yes | |
| CAN/I2C/SPI/USART | |
| 36 | |
| 4 | |
| 2 | |
| 1 | |
| 11 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 44 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 44 | |
| Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC18F4580T-I/PT microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 32KB. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

