Microchip TechnologyPIC18F44K20-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray

Microchip Technology's PIC18F44K20-I/PT microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its flash program memory is 16KB.

No Stock Available

Quantity Increments of 1 Minimum 320
  • Manufacturer Lead Time:
    4 semaines
    • Price: $2.34
    1. 320+$2.34

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.