10-25% de reduction
Microchip TechnologyPIC18F2321-I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 25 | |
| 4 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.43 |
| Largeur du paquet | 7.24 |
| Longueur du paquet | 34.67 |
| Carte électronique changée | 28 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | SPDIP |
| 28 |
Use this programmable PIC18F2321-I/SP microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 8KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its ADC resolution is 10.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

