Microchip TechnologyPIC18F1220-E/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 4KB | |
| 256B | |
| 2MB | |
| Yes | |
| USART | |
| 16 | |
| 4 | |
| 1 | |
| 1 | |
| 7 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.05(Min) mm |
| Largeur du paquet | 7.5 mm |
| Longueur du paquet | 11.55 mm |
| Carte électronique changée | 18 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 18 | |
| Forme de sonde | Gull-wing |
Used in any modern day system or circuit design this PIC18F1220-E/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 4KB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

