Microchip TechnologyPIC17C762-33I/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB EPROM 5V 84-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 33 | |
| 33 | |
| 8 | |
| EPROM | |
| 16KB | |
| 678B | |
| 128KB | |
| Yes | |
| I2C/SPI/USART | |
| 66 | |
| 4 | |
| 3 | |
| 1 | |
| 16 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.68(Min) mm |
| Largeur du paquet | 29.31 mm |
| Longueur du paquet | 29.31 mm |
| Carte électronique changée | 84 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 84 | |
| Forme de sonde | J-Lead |
Microchip Technology's PIC17C762-33I/L microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 33 MHz. Its ADC resolution is 10. Its eprom program memory is 16KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

