10-25% de reduction
Microchip TechnologyPIC17C44-33/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 33 | |
| 33 | |
| 8 | |
| EPROM | |
| 16KB | |
| 454B | |
| 128KB | |
| Yes | |
| SCI/USART | |
| 33 | |
| 4 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 6 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.87 |
| Largeur du paquet | 16.59 |
| Longueur du paquet | 16.59 |
| Carte électronique changée | 44 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 44 | |
| Forme de sonde | J-Lead |
Want to centralize your components to one device? Look no further use this PIC17C44-33/L microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 33 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 16KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

