Microchip TechnologyPIC16LF1827-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 3.3V 18-Pin SOIC W Tube

This PIC16LF1827-I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. Its flash program memory is 7KB. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V.

50 pièces: Prêt à être expédié le lendemain

    Total$65.98Price for 42

    • (42)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2329+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 50 pièces
      • Price: $1.571

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.