10-25% de reduction

Microchip TechnologyPIC16LF1554-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 14-Pin PDIP Tube

Crucial to any electronic system is this PIC16LF1554-I/P microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 7KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10/10. This is a 8 bit processor.

649 pièces: Livraison en 2 jours

    Total$0.23Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1717+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 649 pièces
      • Price: $0.2331

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.