Microchip TechnologyPIC16LF1503T-I/MGMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 16-Pin QFN EP T/R

Automate any process or system using this PIC16LF1503T-I/MG microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 3.5KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 8 bit processor.

1 300 pièces: Livraison en 2 jours

    Total$0.45Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2303+
      Manufacturer Lead Time:
      7 semaines
      Minimum Of :
      1
      Maximum Of:
      1300
      Country Of origin:
      Thaïlande
         
      • Price: $0.4455
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2303+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 1 300 pièces
      • Price: $0.4455

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.