25-50% de réduction

Microchip TechnologyPIC16F72-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube

This PIC16F72-I/SS microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 8. This device is based on the PIC core architecture. Its eprom program memory is 3.5KB.

5 pièces: Prêt à être expédié le lendemain

    Total$0.84Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2231+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 5 pièces
      • Price: $0.8367

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.