Microchip TechnologyPIC16F648A-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 18-Pin PDIP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F648A-I/P microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its flash program memory is 7KB. This device is based on the PIC core architecture. This is a 8 bit processor.

25 pièces: Livraison en 3 jours

    Total$77.93Price for 25

    • (25)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2352+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 25 pièces
      • Price: $3.117

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.