Microchip TechnologyPIC16F1613-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube

This PIC16F1613-I/ML microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6|5.5 V. Its flash program memory is 3.5KB. Its ADC resolution is 10, while its DAC resolution is 8. This is a 8 bit processor.

Total en stock: 968 pièces

Regional Inventory: 513

    Total$89.18Price for 91

    513 en stock: Livraison en 3 jours

    • (91)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2419+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 513 pièces
      • Price: $0.98
    • (91)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2437+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 455 pièces
      • Price: $0.98

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.