Microchip TechnologyPIC16F1507-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube

Want to centralize your components to one device? Look no further use this PIC16F1507-E/SS microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 67 Minimum 536
  • Manufacturer Lead Time:
    4 semaines
    • Price: $1.4757
    1. 536+$1.4757
    2. 670+$1.4610
    3. 1005+$1.4464
    4. 2010+$1.4319
    5. 3015+$1.4176
    6. 5025+$1.4034
    7. 10050+$1.3894
    8. 201000+$1.3755
    9. 2010000+$1.3617

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.