Microchip TechnologyPIC16C65B-04/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube

With the PIC16C65B-04/L microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its eprom program memory is 7KB.

No Stock Available

Quantity Increments of 1 Minimum 108
  • Manufacturer Lead Time:
    16 semaines
    • Price: $6.043
    1. 108+$6.043
    2. 250+$6.005
    3. 500+$5.940

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.