50-75% de réduction
Microchip TechnologyPIC16C64A-20/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB EPROM 5V Automotive 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Unknown |
| PPAP | Unknown |
| PIC16 | |
| RISC | |
| PIC | |
| PIC | |
| 20 | |
| 20 | |
| 8 | |
| EPROM | |
| 3.5KB | |
| 128B | |
| 14KB | |
| Yes | |
| I2C/SPI/USART | |
| 33 | |
| 3 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| 5 | |
| 6 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.87 |
| Largeur du paquet | 16.59 |
| Longueur du paquet | 16.59 |
| Carte électronique changée | 44 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 44 | |
| Forme de sonde | J-Lead |
This PIC16C64A-20/L microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its eprom program memory is 3.5KB. This is a 8 bit processor. This device is based on the PIC core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

